
ERJ-H3EF1803V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3EF1803VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF1803VCT-ND - Cut Tape (CT) 10-ERJ-H3EF1803VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF1803V |
Description | RES 180K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF1803V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.07900 | £0.79 |
| 25 | £0.06280 | £1.57 |
| 50 | £0.05360 | £2.68 |
| 100 | £0.04610 | £4.61 |
| 250 | £0.03864 | £9.66 |
| 500 | £0.03440 | £17.20 |
| 1,000 | £0.03101 | £31.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02465 | £123.25 |
| 10,000 | £0.02313 | £231.30 |
| 15,000 | £0.02239 | £335.85 |
| 25,000 | £0.02160 | £540.00 |
| 35,000 | £0.02114 | £739.90 |
| 50,000 | £0.02071 | £1,035.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

