
ERJ-H2GJ2R2X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ2R2XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ2R2XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ2R2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ2R2X |
Description | RES 2.2 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ2R2X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06900 | £0.69 |
| 25 | £0.05400 | £1.35 |
| 50 | £0.04580 | £2.29 |
| 100 | £0.03920 | £3.92 |
| 250 | £0.03260 | £8.15 |
| 500 | £0.02882 | £14.41 |
| 1,000 | £0.02582 | £25.82 |
| 5,000 | £0.02104 | £105.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01890 | £189.00 |
| 20,000 | £0.01784 | £356.80 |
| 30,000 | £0.01732 | £519.60 |
| 50,000 | £0.01675 | £837.50 |
| 70,000 | £0.01643 | £1,150.10 |
| 100,000 | £0.01613 | £1,613.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

