
ERJ-H2CF8R20X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2CF8R20XTR-ND - Tape & Reel (TR) 10-ERJ-H2CF8R20XCT-ND - Cut Tape (CT) 10-ERJ-H2CF8R20XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2CF8R20X |
Description | RES 8.2 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2CF8R20X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.10400 | £1.04 |
| 25 | £0.08400 | £2.10 |
| 50 | £0.07220 | £3.61 |
| 100 | £0.06300 | £6.30 |
| 250 | £0.05364 | £13.41 |
| 500 | £0.04828 | £24.14 |
| 1,000 | £0.04402 | £44.02 |
| 5,000 | £0.03720 | £186.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03389 | £338.90 |
| 20,000 | £0.03237 | £647.40 |
| 30,000 | £0.03162 | £948.60 |
| 50,000 | £0.03082 | £1,541.00 |
| 70,000 | £0.03036 | £2,125.20 |
| 100,000 | £0.02992 | £2,992.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

