

ERJ-B1CFR01U | |
|---|---|
DigiKey Part Number | 10-ERJ-B1CFR01UTR-ND - Tape & Reel (TR) 10-ERJ-B1CFR01UCT-ND - Cut Tape (CT) 10-ERJ-B1CFR01UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B1CFR01U |
Description | RES 0.01 OHM 2W 2010 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B1CFR01U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.68700 | £6.87 |
| 25 | £0.60440 | £15.11 |
| 50 | £0.55700 | £27.85 |
| 100 | £0.51930 | £51.93 |
| 250 | £0.48096 | £120.24 |
| 500 | £0.45880 | £229.40 |
| 1,000 | £0.44115 | £441.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.39723 | £1,986.15 |
| 10,000 | £0.38925 | £3,892.50 |
| 15,000 | £0.38536 | £5,780.40 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

