
ERJ-8RQF5R1V | |
|---|---|
DigiKey Part Number | 10-ERJ-8RQF5R1VTR-ND - Tape & Reel (TR) 10-ERJ-8RQF5R1VCT-ND - Cut Tape (CT) 10-ERJ-8RQF5R1VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQF5R1V |
Description | RES 5.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQF5R1V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.11000 | £1.10 |
| 25 | £0.09200 | £2.30 |
| 50 | £0.08140 | £4.07 |
| 100 | £0.07220 | £7.22 |
| 250 | £0.06208 | £15.52 |
| 500 | £0.05572 | £27.86 |
| 1,000 | £0.05034 | £50.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04156 | £207.80 |
| 10,000 | £0.03836 | £383.60 |
| 15,000 | £0.03671 | £550.65 |
| 25,000 | £0.03485 | £871.25 |
| 35,000 | £0.03374 | £1,180.90 |
| 50,000 | £0.03266 | £1,633.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

