
ERJ-8RQF2R0V | |
|---|---|
DigiKey Part Number | P2.0RTR-ND - Tape & Reel (TR) P2.0RCT-ND - Cut Tape (CT) P2.0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQF2R0V |
Description | RES 2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQF2R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11400 | £1.14 |
| 25 | £0.09200 | £2.30 |
| 50 | £0.07980 | £3.99 |
| 100 | £0.06970 | £6.97 |
| 250 | £0.05968 | £14.92 |
| 500 | £0.05392 | £26.96 |
| 1,000 | £0.04932 | £49.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04040 | £202.00 |
| 10,000 | £0.03834 | £383.40 |
| 15,000 | £0.03733 | £559.95 |
| 25,000 | £0.03625 | £906.25 |
| 35,000 | £0.03562 | £1,246.70 |
| 50,000 | £0.03503 | £1,751.50 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

