
ERJ-8GEYJ824V | |
|---|---|
DigiKey Part Number | P820KETR-ND - Tape & Reel (TR) P820KECT-ND - Cut Tape (CT) P820KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ824V |
Description | RES SMD 820K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ824V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05300 | £0.53 |
| 25 | £0.04080 | £1.02 |
| 50 | £0.03420 | £1.71 |
| 100 | £0.02900 | £2.90 |
| 250 | £0.02376 | £5.94 |
| 500 | £0.02078 | £10.39 |
| 1,000 | £0.01841 | £18.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01407 | £70.35 |
| 10,000 | £0.01302 | £130.20 |
| 15,000 | £0.01250 | £187.50 |
| 25,000 | £0.01195 | £298.75 |
| 35,000 | £0.01163 | £407.05 |
| 50,000 | £0.01133 | £566.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |



