64.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF64R9V

DigiKey Part Number
P64.9FTR-ND - Tape & Reel (TR)
P64.9FCT-ND - Cut Tape (CT)
P64.9FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF64R9V
Description
RES SMD 64.9 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
64.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF64R9V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150,518
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.06700£0.67
25£0.05280£1.32
50£0.04460£2.23
100£0.03820£3.82
250£0.03180£7.95
500£0.02808£14.04
1,000£0.02514£25.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01969£98.45
10,000£0.01838£183.80
15,000£0.01774£266.10
25,000£0.01704£426.00
35,000£0.01665£582.75
50,000£0.01627£813.50
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600