
ERJ-8ENF53R6V | |
|---|---|
DigiKey Part Number | P53.6FTR-ND - Tape & Reel (TR) P53.6FCT-ND - Cut Tape (CT) P53.6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF53R6V |
Description | RES SMD 53.6 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 53.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF53R6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06800 | £0.68 |
| 25 | £0.05320 | £1.33 |
| 50 | £0.04500 | £2.25 |
| 100 | £0.03860 | £3.86 |
| 250 | £0.03208 | £8.02 |
| 500 | £0.02834 | £14.17 |
| 1,000 | £0.02538 | £25.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01987 | £99.35 |
| 10,000 | £0.01855 | £185.50 |
| 15,000 | £0.01790 | £268.50 |
| 25,000 | £0.01720 | £430.00 |
| 35,000 | £0.01680 | £588.00 |
| 50,000 | £0.01642 | £821.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |


