
ERJ-8ENF5360V | |
|---|---|
DigiKey Part Number | P536FTR-ND - Tape & Reel (TR) P536FCT-ND - Cut Tape (CT) P536FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF5360V |
Description | RES SMD 536 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 536 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF5360V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06700 | £0.67 |
| 25 | £0.05280 | £1.32 |
| 50 | £0.04460 | £2.23 |
| 100 | £0.03820 | £3.82 |
| 250 | £0.03180 | £7.95 |
| 500 | £0.02808 | £14.04 |
| 1,000 | £0.02514 | £25.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01969 | £98.45 |
| 10,000 | £0.01838 | £183.80 |
| 15,000 | £0.01774 | £266.10 |
| 25,000 | £0.01704 | £426.00 |
| 35,000 | £0.01665 | £582.75 |
| 50,000 | £0.01627 | £813.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |



