48.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF48R7V

DigiKey Part Number
P48.7FTR-ND - Tape & Reel (TR)
P48.7FCT-ND - Cut Tape (CT)
P48.7FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF48R7V
Description
RES SMD 48.7 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
48.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF48R7V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,977
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.06800£0.68
25£0.05320£1.33
50£0.04500£2.25
100£0.03860£3.86
250£0.03208£8.02
500£0.02834£14.17
1,000£0.02538£25.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01987£99.35
10,000£0.01855£185.50
15,000£0.01790£268.50
25,000£0.01720£430.00
35,000£0.01680£588.00
50,000£0.01642£821.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600