

ERJ-8BWJR010V | |
|---|---|
DigiKey Part Number | P.010AVTR-ND - Tape & Reel (TR) P.010AVCT-ND - Cut Tape (CT) P.010AVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWJR010V |
Description | RES 0.01 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWJR010V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.23000 | £2.30 |
| 25 | £0.19240 | £4.81 |
| 50 | £0.17080 | £8.54 |
| 100 | £0.15360 | £15.36 |
| 250 | £0.13624 | £34.06 |
| 500 | £0.12622 | £63.11 |
| 1,000 | £0.11823 | £118.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10146 | £507.30 |
| 10,000 | £0.09787 | £978.70 |
| 15,000 | £0.09612 | £1,441.80 |
| 25,000 | £0.09422 | £2,355.50 |
| 35,000 | £0.09313 | £3,259.55 |
| 50,000 | £0.09210 | £4,605.00 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

