

ERJ-8BQJ4R3V | |
|---|---|
DigiKey Part Number | P17653TR-ND - Tape & Reel (TR) P17653CT-ND - Cut Tape (CT) P17653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQJ4R3V |
Description | RES SMD 4.3 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQJ4R3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.11400 | £1.14 |
| 25 | £0.09240 | £2.31 |
| 50 | £0.07980 | £3.99 |
| 100 | £0.06970 | £6.97 |
| 250 | £0.05964 | £14.91 |
| 500 | £0.05384 | £26.92 |
| 1,000 | £0.04925 | £49.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04031 | £201.55 |
| 10,000 | £0.03825 | £382.50 |
| 15,000 | £0.03724 | £558.60 |
| 25,000 | £0.03615 | £903.75 |
| 35,000 | £0.03553 | £1,243.55 |
| 50,000 | £0.03494 | £1,747.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

