

ERJ-8BQF2R2V | |
|---|---|
DigiKey Part Number | P17608TR-ND - Tape & Reel (TR) P17608CT-ND - Cut Tape (CT) P17608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQF2R2V |
Description | RES SMD 2.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQF2R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.12400 | £1.24 |
| 25 | £0.10080 | £2.52 |
| 50 | £0.08740 | £4.37 |
| 100 | £0.07670 | £7.67 |
| 250 | £0.06592 | £16.48 |
| 500 | £0.05972 | £29.86 |
| 1,000 | £0.05481 | £54.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04515 | £225.75 |
| 10,000 | £0.04293 | £429.30 |
| 15,000 | £0.04185 | £627.75 |
| 25,000 | £0.04069 | £1,017.25 |
| 35,000 | £0.04002 | £1,400.70 |
| 50,000 | £0.03938 | £1,969.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

