
ERJ-6RQF8R2V | |
|---|---|
DigiKey Part Number | P8.2DTR-ND - Tape & Reel (TR) P8.2DCT-ND - Cut Tape (CT) P8.2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQF8R2V |
Description | RES 8.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQF8R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09700 | £0.97 |
| 25 | £0.08160 | £2.04 |
| 50 | £0.07180 | £3.59 |
| 100 | £0.06370 | £6.37 |
| 250 | £0.05476 | £13.69 |
| 500 | £0.04910 | £24.55 |
| 1,000 | £0.04430 | £44.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03646 | £182.30 |
| 10,000 | £0.03360 | £336.00 |
| 15,000 | £0.03214 | £482.10 |
| 25,000 | £0.03048 | £762.00 |
| 35,000 | £0.02949 | £1,032.15 |
| 50,000 | £0.02853 | £1,426.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

