
ERJ-6RBD2000V | |
|---|---|
DigiKey Part Number | 10-ERJ-6RBD2000VTR-ND - Tape & Reel (TR) 10-ERJ-6RBD2000VCT-ND - Cut Tape (CT) 10-ERJ-6RBD2000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RBD2000V |
Description | RES 200 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RBD2000V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02800 | £0.70 |
| 50 | £0.02640 | £1.32 |
| 100 | £0.02500 | £2.50 |
| 250 | £0.02320 | £5.80 |
| 500 | £0.02192 | £10.96 |
| 1,000 | £0.02075 | £20.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01841 | £92.05 |
| 10,000 | £0.01757 | £175.70 |
| 15,000 | £0.01711 | £256.65 |
| 25,000 | £0.01659 | £414.75 |
| 35,000 | £0.01627 | £569.45 |
| 50,000 | £0.01595 | £797.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

