
ERJ-6GEYJ134V | |
|---|---|
DigiKey Part Number | P130KATR-ND - Tape & Reel (TR) P130KACT-ND - Cut Tape (CT) P130KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ134V |
Description | RES SMD 130K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ134V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 25 | £0.02560 | £0.64 |
| 50 | £0.02140 | £1.07 |
| 100 | £0.01770 | £1.77 |
| 250 | £0.01420 | £3.55 |
| 500 | £0.01216 | £6.08 |
| 1,000 | £0.01056 | £10.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00772 | £38.60 |
| 10,000 | £0.00701 | £70.10 |
| 15,000 | £0.00666 | £99.90 |
| 25,000 | £0.00629 | £157.25 |
| 35,000 | £0.00608 | £212.80 |
| 50,000 | £0.00588 | £294.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |



