41.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF41R2V

DigiKey Part Number
P41.2CTR-ND - Tape & Reel (TR)
P41.2CCT-ND - Cut Tape (CT)
P41.2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF41R2V
Description
RES SMD 41.2 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF41R2V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,551
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.04300£0.43
25£0.03360£0.84
50£0.02780£1.39
100£0.02340£2.34
250£0.01892£4.73
500£0.01640£8.20
1,000£0.01441£14.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01080£54.00
10,000£0.00991£99.10
15,000£0.00948£142.20
25,000£0.00901£225.25
35,000£0.00874£305.90
50,000£0.00849£424.50
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800