11.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF11R5V

DigiKey Part Number
P11.5CTR-ND - Tape & Reel (TR)
P11.5CCT-ND - Cut Tape (CT)
P11.5CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF11R5V
Description
RES SMD 11.5 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF11R5V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,618
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.04300£0.43
25£0.03320£0.83
50£0.02760£1.38
100£0.02320£2.32
250£0.01876£4.69
500£0.01626£8.13
1,000£0.01428£14.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01070£53.50
10,000£0.00982£98.20
15,000£0.00939£140.85
25,000£0.00892£223.00
35,000£0.00866£303.10
50,000£0.00841£420.50
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800