
ERJ-6ENF1181V | |
|---|---|
DigiKey Part Number | P1.18KCTR-ND - Tape & Reel (TR) P1.18KCCT-ND - Cut Tape (CT) P1.18KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF1181V |
Description | RES SMD 1.18K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF1181V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04300 | £0.43 |
| 25 | £0.03320 | £0.83 |
| 50 | £0.02760 | £1.38 |
| 100 | £0.02320 | £2.32 |
| 250 | £0.01876 | £4.69 |
| 500 | £0.01626 | £8.13 |
| 1,000 | £0.01428 | £14.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01070 | £53.50 |
| 10,000 | £0.00982 | £98.20 |
| 15,000 | £0.00939 | £140.85 |
| 25,000 | £0.00892 | £223.00 |
| 35,000 | £0.00866 | £303.10 |
| 50,000 | £0.00841 | £420.50 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |



