
ERJ-6DQJR24V | |
|---|---|
DigiKey Part Number | P19245TR-ND - Tape & Reel (TR) P19245CT-ND - Cut Tape (CT) P19245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQJR24V |
Description | RES 0.24 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQJR24V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07100 | £0.71 |
| 25 | £0.06000 | £1.50 |
| 50 | £0.05280 | £2.64 |
| 100 | £0.04670 | £4.67 |
| 250 | £0.03992 | £9.98 |
| 500 | £0.03570 | £17.85 |
| 1,000 | £0.03211 | £32.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02623 | £131.15 |
| 10,000 | £0.02410 | £241.00 |
| 15,000 | £0.02300 | £345.00 |
| 25,000 | £0.02176 | £544.00 |
| 35,000 | £0.02102 | £735.70 |
| 50,000 | £0.02030 | £1,015.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

