
ERJ-6DQFR82V | |
|---|---|
DigiKey Part Number | P19306TR-ND - Tape & Reel (TR) P19306CT-ND - Cut Tape (CT) P19306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQFR82V |
Description | RES 0.82 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQFR82V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09900 | £0.99 |
| 25 | £0.08360 | £2.09 |
| 50 | £0.07360 | £3.68 |
| 100 | £0.06540 | £6.54 |
| 250 | £0.05612 | £14.03 |
| 500 | £0.05034 | £25.17 |
| 1,000 | £0.04543 | £45.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03741 | £187.05 |
| 10,000 | £0.03449 | £344.90 |
| 15,000 | £0.03299 | £494.85 |
| 25,000 | £0.03130 | £782.50 |
| 35,000 | £0.03029 | £1,060.15 |
| 50,000 | £0.02930 | £1,465.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

