
ERJ-6CWFR024V | |
|---|---|
DigiKey Part Number | P19205TR-ND - Tape & Reel (TR) P19205CT-ND - Cut Tape (CT) P19205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6CWFR024V |
Description | RES 0.024 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6CWFR024V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.25300 | £2.53 |
| 25 | £0.21440 | £5.36 |
| 50 | £0.19060 | £9.53 |
| 100 | £0.17020 | £17.02 |
| 250 | £0.14784 | £36.96 |
| 500 | £0.13386 | £66.93 |
| 1,000 | £0.12196 | £121.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10279 | £513.95 |
| 10,000 | £0.09573 | £957.30 |
| 15,000 | £0.09210 | £1,381.50 |
| 25,000 | £0.08800 | £2,200.00 |
| 35,000 | £0.08555 | £2,994.25 |
| 50,000 | £0.08316 | £4,158.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

