
ERJ-6CWDR024V | |
|---|---|
DigiKey Part Number | P124410TR-ND - Tape & Reel (TR) P124410CT-ND - Cut Tape (CT) P124410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6CWDR024V |
Description | RES 0.024 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6CWDR024V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.31900 | £3.19 |
| 25 | £0.27120 | £6.78 |
| 50 | £0.24160 | £12.08 |
| 100 | £0.21620 | £21.62 |
| 250 | £0.18840 | £47.10 |
| 500 | £0.17098 | £85.49 |
| 1,000 | £0.15617 | £156.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13239 | £661.95 |
| 10,000 | £0.12360 | £1,236.00 |
| 15,000 | £0.11909 | £1,786.35 |
| 25,000 | £0.11398 | £2,849.50 |
| 35,000 | £0.11094 | £3,882.90 |
| 50,000 | £0.10796 | £5,398.00 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

