12 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6CWDR012V

DigiKey Part Number
P124403TR-ND - Tape & Reel (TR)
P124403CT-ND - Cut Tape (CT)
P124403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6CWDR012V
Description
RES 0.012 OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6CWDR012V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,403
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.31900£3.19
25£0.27120£6.78
50£0.24160£12.08
100£0.21620£21.62
250£0.18840£47.10
500£0.17098£85.49
1,000£0.15617£156.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.13239£661.95
10,000£0.12360£1,236.00
15,000£0.11909£1,786.35
25,000£0.11398£2,849.50
35,000£0.11094£3,882.90
50,000£0.10796£5,398.00
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800