

ERJ-6BWFR036V | |
|---|---|
DigiKey Part Number | P.036AQTR-ND - Tape & Reel (TR) P.036AQCT-ND - Cut Tape (CT) P.036AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWFR036V |
Description | RES 0.036 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWFR036V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.25500 | £2.55 |
| 25 | £0.21440 | £5.36 |
| 50 | £0.19100 | £9.55 |
| 100 | £0.17250 | £17.25 |
| 250 | £0.15376 | £38.44 |
| 500 | £0.14290 | £71.45 |
| 1,000 | £0.13427 | £134.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11588 | £579.40 |
| 10,000 | £0.11199 | £1,119.90 |
| 15,000 | £0.11009 | £1,651.35 |
| 25,000 | £0.10804 | £2,701.00 |
| 35,000 | £0.10686 | £3,740.10 |
| 50,000 | £0.10574 | £5,287.00 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

