

ERJ-6BQF2R0V | |
|---|---|
DigiKey Part Number | P17503TR-ND - Tape & Reel (TR) P17503CT-ND - Cut Tape (CT) P17503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQF2R0V |
Description | RES SMD 2 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQF2R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.11500 | £1.15 |
| 25 | £0.09320 | £2.33 |
| 50 | £0.08020 | £4.01 |
| 100 | £0.07020 | £7.02 |
| 250 | £0.06012 | £15.03 |
| 500 | £0.05426 | £27.13 |
| 1,000 | £0.04965 | £49.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04066 | £203.30 |
| 10,000 | £0.03858 | £385.80 |
| 15,000 | £0.03757 | £563.55 |
| 25,000 | £0.03648 | £912.00 |
| 35,000 | £0.03585 | £1,254.75 |
| 50,000 | £0.03525 | £1,762.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

