
ERJ-3RSJR12V | |
|---|---|
DigiKey Part Number | P.12AHTR-ND - Tape & Reel (TR) P.12AHCT-ND - Cut Tape (CT) P.12AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RSJR12V |
Description | RES 0.12 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RSJR12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07500 | £0.75 |
| 25 | £0.06280 | £1.57 |
| 50 | £0.05540 | £2.77 |
| 100 | £0.04900 | £4.90 |
| 250 | £0.04196 | £10.49 |
| 500 | £0.03752 | £18.76 |
| 1,000 | £0.03376 | £33.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02760 | £138.00 |
| 10,000 | £0.02537 | £253.70 |
| 15,000 | £0.02422 | £363.30 |
| 25,000 | £0.02292 | £573.00 |
| 35,000 | £0.02215 | £775.25 |
| 50,000 | £0.02139 | £1,069.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

