1.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RQJ1R5V

DigiKey Part Number
P1.5AHTR-ND - Tape & Reel (TR)
P1.5AHCT-ND - Cut Tape (CT)
P1.5AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RQJ1R5V
Description
RES 1.5 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RQJ1R5V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,559
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000£0.01236£309.00
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04300£0.43
25£0.03640£0.91
50£0.03200£1.60
100£0.02810£2.81
250£0.02396£5.99
500£0.02134£10.67
1,000£0.01909£19.09
Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.05000£0.50
25£0.03960£0.99
50£0.03340£1.67
100£0.02830£2.83
250£0.02296£5.74
500£0.01972£9.86
1,000£0.01699£16.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400