ERJ-3RQFR82V is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 3,675
Unit Price: £0.14000
Datasheet
820 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RQFR82V

DigiKey Part Number
P.82AJTR-ND - Tape & Reel (TR)
P.82AJCT-ND - Cut Tape (CT)
P.82AJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RQFR82V
Description
RES 0.82 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RQFR82V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.05600£0.56
25£0.04680£1.17
50£0.04120£2.06
100£0.03650£3.65
250£0.03116£7.79
500£0.02778£13.89
1,000£0.02493£24.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02024£101.20
10,000£0.01854£185.40
15,000£0.01767£265.05
25,000£0.01668£417.00
35,000£0.01610£563.50
50,000£0.01552£776.00
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800