
ERJ-3RQFR51V | |
|---|---|
DigiKey Part Number | P.51AJTR-ND - Tape & Reel (TR) P.51AJCT-ND - Cut Tape (CT) P.51AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQFR51V |
Description | RES 0.51 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQFR51V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.04640 | £1.16 |
| 50 | £0.04100 | £2.05 |
| 100 | £0.03620 | £3.62 |
| 250 | £0.03084 | £7.71 |
| 500 | £0.02752 | £13.76 |
| 1,000 | £0.02470 | £24.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02005 | £100.25 |
| 10,000 | £0.01837 | £183.70 |
| 15,000 | £0.01751 | £262.65 |
| 25,000 | £0.01653 | £413.25 |
| 35,000 | £0.01595 | £558.25 |
| 50,000 | £0.01538 | £769.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

