
ERJ-3RBD3901V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD3901VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD3901VCT-ND - Cut Tape (CT) 10-ERJ-3RBD3901VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD3901V |
Description | RES 3.9K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RBD3901V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05500 | £0.55 |
| 25 | £0.04280 | £1.07 |
| 50 | £0.03580 | £1.79 |
| 100 | £0.03030 | £3.03 |
| 250 | £0.02488 | £6.22 |
| 500 | £0.02178 | £10.89 |
| 1,000 | £0.01933 | £19.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01484 | £74.20 |
| 10,000 | £0.01374 | £137.40 |
| 15,000 | £0.01321 | £198.15 |
| 25,000 | £0.01263 | £315.75 |
| 35,000 | £0.01231 | £430.85 |
| 50,000 | £0.01199 | £599.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

