
ERJ-3GEYJ241V | |
|---|---|
DigiKey Part Number | P240GTR-ND - Tape & Reel (TR) P240GCT-ND - Cut Tape (CT) P240GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ241V |
Description | RES SMD 240 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ241V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 25 | £0.02000 | £0.50 |
| 50 | £0.01640 | £0.82 |
| 100 | £0.01360 | £1.36 |
| 250 | £0.01072 | £2.68 |
| 500 | £0.00910 | £4.55 |
| 1,000 | £0.00781 | £7.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00556 | £27.80 |
| 10,000 | £0.00500 | £50.00 |
| 15,000 | £0.00472 | £70.80 |
| 25,000 | £0.00442 | £110.50 |
| 35,000 | £0.00425 | £148.75 |
| 50,000 | £0.00409 | £204.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |



