
ERJ-3EKF9760V | |
|---|---|
DigiKey Part Number | P976HTR-ND - Tape & Reel (TR) P976HCT-ND - Cut Tape (CT) P976HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF9760V |
Description | RES SMD 976 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF9760V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 25 | £0.02160 | £0.54 |
| 50 | £0.01760 | £0.88 |
| 100 | £0.01460 | £1.46 |
| 250 | £0.01156 | £2.89 |
| 500 | £0.00982 | £4.91 |
| 1,000 | £0.00846 | £8.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00606 | £30.30 |
| 10,000 | £0.00546 | £54.60 |
| 15,000 | £0.00517 | £77.55 |
| 25,000 | £0.00485 | £121.25 |
| 35,000 | £0.00467 | £163.45 |
| 50,000 | £0.00450 | £225.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


