
ERJ-3EKF16R5V | |
|---|---|
DigiKey Part Number | P16.5HTR-ND - Tape & Reel (TR) P16.5HCT-ND - Cut Tape (CT) P16.5HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF16R5V |
Description | RES SMD 16.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF16R5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 25 | £0.02120 | £0.53 |
| 50 | £0.01740 | £0.87 |
| 100 | £0.01440 | £1.44 |
| 250 | £0.01144 | £2.86 |
| 500 | £0.00974 | £4.87 |
| 1,000 | £0.00838 | £8.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00600 | £30.00 |
| 10,000 | £0.00541 | £54.10 |
| 15,000 | £0.00512 | £76.80 |
| 25,000 | £0.00480 | £120.00 |
| 35,000 | £0.00463 | £162.05 |
| 50,000 | £0.00446 | £223.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


