

ERJ-3BWJR030V | |
|---|---|
DigiKey Part Number | P17484TR-ND - Tape & Reel (TR) P17484CT-ND - Cut Tape (CT) P17484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BWJR030V |
Description | RES 0.03 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BWJR030V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.13960 | £3.49 |
| 50 | £0.12360 | £6.18 |
| 100 | £0.11000 | £11.00 |
| 250 | £0.09504 | £23.76 |
| 500 | £0.08570 | £42.85 |
| 1,000 | £0.07775 | £77.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06484 | £324.20 |
| 10,000 | £0.06012 | £601.20 |
| 15,000 | £0.05769 | £865.35 |
| 25,000 | £0.05494 | £1,373.50 |
| 35,000 | £0.05331 | £1,865.85 |
| 50,000 | £0.05171 | £2,585.50 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

