

ERJ-3BQF3R0V | |
|---|---|
DigiKey Part Number | P17381TR-ND - Tape & Reel (TR) P17381CT-ND - Cut Tape (CT) P17381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQF3R0V |
Description | RES SMD 3 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQF3R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.10500 | £1.05 |
| 25 | £0.08480 | £2.12 |
| 50 | £0.07260 | £3.63 |
| 100 | £0.06340 | £6.34 |
| 250 | £0.05400 | £13.50 |
| 500 | £0.04858 | £24.29 |
| 1,000 | £0.04429 | £44.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03601 | £180.05 |
| 10,000 | £0.03409 | £340.90 |
| 15,000 | £0.03315 | £497.25 |
| 25,000 | £0.03213 | £803.25 |
| 35,000 | £0.03155 | £1,104.25 |
| 50,000 | £0.03100 | £1,550.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

