


ERJ-2RKF6811X | |
|---|---|
DigiKey Part Number | P6.81KLTR-ND - Tape & Reel (TR) P6.81KLCT-ND - Cut Tape (CT) P6.81KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF6811X |
Description | RES SMD 6.81K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF6811X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 25 | £0.01800 | £0.45 |
| 50 | £0.01460 | £0.73 |
| 100 | £0.01200 | £1.20 |
| 250 | £0.00936 | £2.34 |
| 500 | £0.00788 | £3.94 |
| 1,000 | £0.00674 | £6.74 |
| 5,000 | £0.00492 | £24.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00422 | £42.20 |
| 20,000 | £0.00382 | £76.40 |
| 30,000 | £0.00363 | £108.90 |
| 50,000 | £0.00342 | £171.00 |
| 70,000 | £0.00330 | £231.00 |
| 100,000 | £0.00318 | £318.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


