


ERJ-2RKF48R7X | |
|---|---|
DigiKey Part Number | P48.7LTR-ND - Tape & Reel (TR) P48.7LCT-ND - Cut Tape (CT) P48.7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF48R7X |
Description | RES SMD 48.7 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF48R7X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 25 | £0.01720 | £0.43 |
| 50 | £0.01400 | £0.70 |
| 100 | £0.01160 | £1.16 |
| 250 | £0.00904 | £2.26 |
| 500 | £0.00762 | £3.81 |
| 1,000 | £0.00649 | £6.49 |
| 5,000 | £0.00472 | £23.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00405 | £40.50 |
| 20,000 | £0.00366 | £73.20 |
| 30,000 | £0.00347 | £104.10 |
| 50,000 | £0.00327 | £163.50 |
| 70,000 | £0.00315 | £220.50 |
| 100,000 | £0.00304 | £304.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


