


ERJ-2RKF1600X | |
|---|---|
DigiKey Part Number | P160LTR-ND - Tape & Reel (TR) P160LCT-ND - Cut Tape (CT) P160LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1600X |
Description | RES SMD 160 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1600X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 25 | £0.01720 | £0.43 |
| 50 | £0.01400 | £0.70 |
| 100 | £0.01150 | £1.15 |
| 250 | £0.00896 | £2.24 |
| 500 | £0.00754 | £3.77 |
| 1,000 | £0.00643 | £6.43 |
| 5,000 | £0.00468 | £23.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00401 | £40.10 |
| 20,000 | £0.00363 | £72.60 |
| 30,000 | £0.00344 | £103.20 |
| 50,000 | £0.00324 | £162.00 |
| 70,000 | £0.00312 | £218.40 |
| 100,000 | £0.00301 | £301.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

