
ERJ-2RHD3902X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD3902XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD3902XCT-ND - Cut Tape (CT) 10-ERJ-2RHD3902XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD3902X |
Description | RES 39K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD3902X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05000 | £0.50 |
| 25 | £0.03880 | £0.97 |
| 50 | £0.03260 | £1.63 |
| 100 | £0.02750 | £2.75 |
| 250 | £0.02248 | £5.62 |
| 500 | £0.01960 | £9.80 |
| 1,000 | £0.01732 | £17.32 |
| 5,000 | £0.01369 | £68.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01216 | £121.60 |
| 20,000 | £0.01135 | £227.00 |
| 30,000 | £0.01096 | £328.80 |
| 50,000 | £0.01053 | £526.50 |
| 70,000 | £0.01029 | £720.30 |
| 100,000 | £0.01006 | £1,006.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

