


ERJ-2GEJ560X | |
|---|---|
DigiKey Part Number | P56JTR-ND - Tape & Reel (TR) P56JCT-ND - Cut Tape (CT) P56JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ560X |
Description | RES SMD 56 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ560X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 25 | £0.01600 | £0.40 |
| 50 | £0.01280 | £0.64 |
| 100 | £0.01040 | £1.04 |
| 250 | £0.00816 | £2.04 |
| 500 | £0.00684 | £3.42 |
| 1,000 | £0.00581 | £5.81 |
| 5,000 | £0.00419 | £20.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00330 | £33.00 |
| 20,000 | £0.00296 | £59.20 |
| 30,000 | £0.00280 | £84.00 |
| 50,000 | £0.00262 | £131.00 |
| 70,000 | £0.00252 | £176.40 |
| 100,000 | £0.00242 | £242.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |



