

ERJ-2BSFR20X | |
|---|---|
DigiKey Part Number | P.20AKTR-ND - Tape & Reel (TR) P.20AKCT-ND - Cut Tape (CT) P.20AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BSFR20X |
Description | RES 0.2 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BSFR20X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15200 | £1.52 |
| 25 | £0.12880 | £3.22 |
| 50 | £0.11360 | £5.68 |
| 100 | £0.10110 | £10.11 |
| 250 | £0.08728 | £21.82 |
| 500 | £0.07864 | £39.32 |
| 1,000 | £0.07126 | £71.26 |
| 5,000 | £0.05814 | £290.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05492 | £549.20 |
| 20,000 | £0.05120 | £1,024.00 |
| 30,000 | £0.04929 | £1,478.70 |
| 50,000 | £0.04713 | £2,356.50 |
| 70,000 | £0.04585 | £3,209.50 |
| 100,000 | £0.04459 | £4,459.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

