

ERJ-2BQJR27X | |
|---|---|
DigiKey Part Number | P17346TR-ND - Tape & Reel (TR) P17346CT-ND - Cut Tape (CT) P17346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BQJR27X |
Description | RES 0.27 OHM 5% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BQJR27X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06800 | £0.68 |
| 25 | £0.05720 | £1.43 |
| 50 | £0.05040 | £2.52 |
| 100 | £0.04450 | £4.45 |
| 250 | £0.03808 | £9.52 |
| 500 | £0.03406 | £17.03 |
| 1,000 | £0.03063 | £30.63 |
| 5,000 | £0.02450 | £122.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02295 | £229.50 |
| 20,000 | £0.02121 | £424.20 |
| 30,000 | £0.02032 | £609.60 |
| 50,000 | £0.01931 | £965.50 |
| 70,000 | £0.01871 | £1,309.70 |
| 100,000 | £0.01812 | £1,812.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

