560 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-2BQFR56X

DigiKey Part Number
P.56AKTR-ND - Tape & Reel (TR)
P.56AKCT-ND - Cut Tape (CT)
P.56AKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2BQFR56X
Description
RES 0.56 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2BQFR56X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,178
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.14400£1.44
25£0.12200£3.05
50£0.10780£5.39
100£0.09580£9.58
250£0.08264£20.66
500£0.07440£37.20
1,000£0.06740£67.40
5,000£0.05493£274.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05186£518.60
20,000£0.04833£966.60
30,000£0.04651£1,395.30
50,000£0.04446£2,223.00
70,000£0.04324£3,026.80
100,000£0.04204£4,204.00
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600