

ERJ-2BQFR33X | |
|---|---|
DigiKey Part Number | P.33AKTR-ND - Tape & Reel (TR) P.33AKCT-ND - Cut Tape (CT) P.33AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BQFR33X |
Description | RES 0.33 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BQFR33X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.12200 | £3.05 |
| 50 | £0.10780 | £5.39 |
| 100 | £0.09580 | £9.58 |
| 250 | £0.08264 | £20.66 |
| 500 | £0.07440 | £37.20 |
| 1,000 | £0.06740 | £67.40 |
| 5,000 | £0.05493 | £274.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05186 | £518.60 |
| 20,000 | £0.04833 | £966.60 |
| 30,000 | £0.04651 | £1,395.30 |
| 50,000 | £0.04446 | £2,223.00 |
| 70,000 | £0.04324 | £3,026.80 |
| 100,000 | £0.04204 | £4,204.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

