
ERJ-1TYJ6R2U | |
|---|---|
DigiKey Part Number | PT6.2XTR-ND - Tape & Reel (TR) PT6.2XCT-ND - Cut Tape (CT) PT6.2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ6R2U |
Description | RES SMD 6.2 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ6R2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.24000 | £2.40 |
| 25 | £0.20120 | £5.03 |
| 50 | £0.17860 | £8.93 |
| 100 | £0.16080 | £16.08 |
| 250 | £0.14280 | £35.70 |
| 500 | £0.13244 | £66.22 |
| 1,000 | £0.12418 | £124.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10815 | £432.60 |
| 8,000 | £0.10415 | £833.20 |
| 12,000 | £0.10220 | £1,226.40 |
| 20,000 | £0.10008 | £2,001.60 |
| 28,000 | £0.09887 | £2,768.36 |
| 40,000 | £0.09772 | £3,908.80 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

