ERJ-1TYJ684U is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: £0.12683
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 2,884
Unit Price: £0.24000
Datasheet

Direct


Vishay Dale
In Stock: 1,011
Unit Price: £0.20000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.04086
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.10016
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.02732
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.15720
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.08775
Datasheet
680 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ684U

DigiKey Part Number
PT680KXTR-ND - Tape & Reel (TR)
PT680KXCT-ND - Cut Tape (CT)
PT680KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ684U
Description
RES SMD 680K OHM 5% 1W 2512
Customer Reference
Detailed Description
680 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ684U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.23800£2.38
25£0.19920£4.98
50£0.17700£8.85
100£0.15930£15.93
250£0.14152£35.38
500£0.13122£65.61
1,000£0.12304£123.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10716£428.64
8,000£0.10319£825.52
12,000£0.10126£1,215.12
20,000£0.09916£1,983.20
28,000£0.09796£2,742.88
40,000£0.09682£3,872.80
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200