
ERJ-1TYJ223U | |
|---|---|
DigiKey Part Number | PT22KXTR-ND - Tape & Reel (TR) PT22KXCT-ND - Cut Tape (CT) PT22KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ223U |
Description | RES SMD 22K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ223U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.23800 | £2.38 |
| 25 | £0.19920 | £4.98 |
| 50 | £0.17700 | £8.85 |
| 100 | £0.15930 | £15.93 |
| 250 | £0.14152 | £35.38 |
| 500 | £0.13122 | £65.61 |
| 1,000 | £0.12304 | £123.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10716 | £428.64 |
| 8,000 | £0.10319 | £825.52 |
| 12,000 | £0.10126 | £1,215.12 |
| 20,000 | £0.09916 | £1,983.20 |
| 28,000 | £0.09796 | £2,742.88 |
| 40,000 | £0.09682 | £3,872.80 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

