
ERJ-1TRSJR15U | |
|---|---|
DigiKey Part Number | PT.15UTR-ND - Tape & Reel (TR) PT.15UCT-ND - Cut Tape (CT) PT.15UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRSJR15U |
Description | RES 0.15 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRSJR15U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT2512FK-070R15L | YAGEO | 29,270 | 311-0.15ARCT-ND | £0.36000 | Upgrade |
| RL73K3AR15JTDF | TE Connectivity Passive Product | 8,416 | A106124CT-ND | £0.69000 | Upgrade |
| RL73K3AR15JTE | TE Connectivity Passive Product | 36,885 | A126492CT-ND | £0.53000 | Upgrade |
| RMCF2512FTR150 | Stackpole Electronics Inc | 32 | 738-RMCF2512FTR150CT-ND | £0.41000 | Upgrade |
| CRL2512-FW-R150ELF | Bourns Inc. | 601 | CRL2512-FW-R150ELFCT-ND | £0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.56200 | £5.62 |
| 25 | £0.48080 | £12.02 |
| 50 | £0.43020 | £21.51 |
| 100 | £0.38710 | £38.71 |
| 250 | £0.33984 | £84.96 |
| 500 | £0.31028 | £155.14 |
| 1,000 | £0.28514 | £285.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.25057 | £1,002.28 |
| 8,000 | £0.23485 | £1,878.80 |
| 12,000 | £0.22678 | £2,721.36 |
| 20,000 | £0.21765 | £4,353.00 |
| 28,000 | £0.21221 | £5,941.88 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

